C3319/26

3M Electronic Solutions Division
517-C3319/26
C3319/26

Mfr.:

Description:
Flat Cables 26/CAB/RC/HFLX/28AWG /STR/CSA/.050/300

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.275,41 € 2.550,82 €
1.181,79 € 11.817,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
28 AWG
91.44 m (300 ft)
Brand: 3M Electronic Solutions Division
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05113862461 00051138624613 5111526464 80610476451
Unit Weight: 5,103 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.