C3302/34-100

3M Electronic Solutions Division
517-C3302/34
C3302/34-100

Mfr.:

Description:
Flat Cables .050" 34C 10 COLOR 28AWG STRND CAN CERT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,41 € 692,05 €
134,83 € 1.348,30 €
132,38 € 3.309,50 €
128,13 € 6.406,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Color Coded Cables
34 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Multicolor
150 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 80 C
3302
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 224 VW-1
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05400736690 80610184899
Unit Weight: 2,232 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

Color-Coded Flat Cables

3M Color-Coded Flat Cables simplify wiring and improve organization in complex electronic systems due to their unique color-coded system. The color-coded insulation system makes it easy to identify individual conductors, reducing the risk of wiring errors or accidents and streamlining installation and maintenance processes. These cables provide excellent flexibility due to their flat design, making it easy to route the cables through tight spaces and around obstacles. Constructed with high-quality materials, these cables provide reliable performance and long-lasting durability. 3M Color-Coded Flat Cables are ideal for various applications, including computer systems, telecommunications, and industrial equipment.