9820-PLM0

3M Electronic Solutions Division
517-9820-PLM0
9820-PLM0

Mfr.:

Description:
Headers & Wire Housings ASSY 9820-PLM0 20/CARRIER/CB/LL(RC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,31 € 1.065,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Tray
Brand: 3M Electronic Solutions Division
Housing Material: Polycarbonate (PC)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Part # Aliases: 05113564192 98030090488
Unit Weight: 7,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.