957226-2000-AR-TP

3M Electronic Solutions Division
517-957226-2000-ARTP
957226-2000-AR-TP

Mfr.:

Description:
Headers & Wire Housings 26P HDR STR SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5100   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 11.271,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
26 Position
2 Row
Solder
Gold
957
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15
Subcategory: Headers & Wire Housings
Part # Aliases: 05111990064 DE500037242 70-2003-0384-3
Unit Weight: 1,619 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

95x 2mm Sockets & Headers

3M 95x 2mm Sockets and Headers include a wide array of economical board-to-board stacking 2mm connector sockets and box headers. These components feature 10µ" gold-plated contacts in a high-temperature plastic. The 95x series covers most typical needs for connecting in horizontal, vertical, and right-angle orientations. 3M 95x 2mm Sockets and Headers provide a robust system solution for 2mm applications.

957 Series Box Headers

3M 957 Series Box Headers offer a robust solution for 2mm applications. The high temperature dielectric four wall box headers feature a low profile and are available in vertical and right angle with thru-hole mounting. The connectors optimize the use of PC board space, while a center slot polarization prevents mis-insertions and reduces insertion time.