951280-7622-AR

3M Electronic Solutions Division
517-951280-7622-AR
951280-7622-AR

Mfr.:

Description:
Headers & Wire Housings 80P PIN STRP HDR 2R RA PTH 10U AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 33.200,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
80 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
4.4 mm (0.173 in)
2.8 mm (0.11 in)
951
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Black
Housing Material: Thermoplastic
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Part # Aliases: 04671914486 DE500001784 70-2003-0360-3
Unit Weight: 308,339 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

95x 2mm Sockets & Headers

3M 95x 2mm Sockets and Headers include a wide array of economical board-to-board stacking 2mm connector sockets and box headers. These components feature 10µ" gold-plated contacts in a high-temperature plastic. The 95x series covers most typical needs for connecting in horizontal, vertical, and right-angle orientations. 3M 95x 2mm Sockets and Headers provide a robust system solution for 2mm applications.