951120-8622-AR

3M Electronic Solutions Division
517-951120-8622-AR
951120-8622-AR

Mfr.:

Description:
Headers & Wire Housings 20P PIN STRP HDR 1R STRT PTH 10U AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.652

Stock:
5.652 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,24 € 12,40 €
1,19 € 29,75 €
1,04 € 104,00 €
0,998 € 249,50 €
0,894 € 447,00 €
0,817 € 817,00 €
0,765 € 1.912,50 €
0,718 € 3.590,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
20 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder Pin
Straight
Pin (Male)
Gold
4 mm (0.157 in)
2.8 mm (0.11 in)
951
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 04671914480 DE500000190 70-2003-0323-1
Unit Weight: 274,830 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99