951106-7622-AR

3M Electronic Solutions Division
517-951106-7622-AR
951106-7622-AR

Mfr.:

Description:
Headers & Wire Housings 6P PIN STRP HDR 1R RA PTH 10U AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.517

Stock:
3.517 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,552 € 5,52 €
0,531 € 13,28 €
0,464 € 46,40 €
0,433 € 108,25 €
0,432 € 432,00 €
0,286 € 1.430,00 €
0,256 € 2.560,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
6 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder Pin
Right Angle
Pin (Male)
Gold
4 mm (0.157 in)
3 mm (0.118 in)
951
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 04671914496 DE500001040 70-2003-0304-1
Unit Weight: 130,782 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99