9403

3M Electronic Solutions Division
517-9403
9403

Mfr.:

Description:
I/O Connectors 2MM SCI THRU MNT HDR W/O PCB TEST BRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,08 € 137,08 €
124,96 € 1.249,60 €
123,44 € 3.086,00 €
121,87 € 6.093,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: I/O Connectors
RoHS: N
Kits
Brand: 3M Electronic Solutions Division
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Part # Aliases: 05111993296 70010017468
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Shielded Controlled Impedance (SCI) Development Kit.

This Development Kit includes the following components:

*SCI 2mm Differential and Single-Ended Cable Assemblies
(Coax and Twinax)
*2x25 SMT or Through-hole 2mm Latch/Eject Headers
*2x25 Carrier to bundle the SCI Cable Assemblies
*Optional PCB with SMAs for testing
*CD-ROM containing technical application note, test instruction
sheet and product technical data sheets



5-0609-4

Compliance Codes
TARIC:
9023008000
USHTS:
9023000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.