929835-01-01

3M Electronic Solutions Division
517-929835-01-01
929835-01-01

Mfr.:

Description:
Headers & Wire Housings 1P STRT 1 ROW TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6.372 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,109 € 1,09 €
0,081 € 2,03 €
0,08 € 8,64 €
0,058 € 14,62 €
0,056 € 280,22 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS: N
Headers
Pin Strip
1 Position
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
5.97 mm (0.235 in)
2.79 mm (0.11 in)
929
Brand: 3M Electronic Solutions Division
Compliance: UL
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyester
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 36
Subcategory: Headers & Wire Housings
Part # Aliases: 07630802172 80001301011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99