929700-01-03-RK

3M Electronic Solutions Division
517-929700-01-03-RK
929700-01-03-RK

Mfr.:

Description:
Headers & Wire Housings 1/HDR/PS/1R/ST .295/ST.130/TIN/ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,406 € 4,06 €
0,388 € 9,70 €
0,332 € 33,20 €
0,297 € 89,10 €
0,232 € 232,00 €
0,226 € 565,00 €
0,215 € 1.075,00 €
0,212 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Headers
Pin Strip
2.54 mm (0.1 in)
1 Row
Pin (Male)
Tin
929
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 2.5 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Part # Aliases: 05111995184 80001138389
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99