923345-04-C

3M Electronic Solutions Division
517-923345-04
923345-04-C

Mfr.:

Description:
Jumper Wires 0.4" YELLOW 200/PK

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,87 € 24,87 €
22,28 € 222,80 €
20,54 € 410,80 €
19,99 € 999,50 €
19,03 € 1.903,00 €
17,85 € 3.570,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Jumper Wires
RoHS:  
Wire
Breadboard Wire
No Connector
1 Position
No Connector
1 Position
Male
22 AWG
0.4 in
Yellow
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Jumper Wires
Series: 923245
Factory Pack Quantity: 10
Subcategory: Prototyping
Part # Aliases: 05400774767 7010398289 80610339410
Unit Weight: 2,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
CNHTS:
8536901100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99