90201/100-100

3M Electronic Solutions Division
517-90201/100
90201/100-100

Mfr.:

Description:
Flat Cables Pleated Foil Shielded Cable, 100C, 30awg, 100FT Spool, Splices

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.655,36 € 1.655,36 €
1.469,59 € 2.939,18 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Pleated Foil Shielded Cables
100 Conductor
30 AWG
0.64 mm (0.025 in)
Shielded
Gray
150 V
30.48 m (100 ft)
Thermoplastic Elastomer (TPE)
Tinned Copper
Solid
- 20 C
+ 105 C
90201
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 224 VW-1
Pitch: 0.64 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111173142 7100161552
Unit Weight: 7,121 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

Jacketed Flat Ribbon Cables

3M Jacketed Flat Ribbon Cables are designed to provide robust protection and reliable performance in a variety of electronic applications. These cables feature a durable jacket that encases the flat ribbon conductors. The jacketed ribbon cables offer enhanced mechanical protection and environmental resistance while maintaining the flexibility and space-saving benefits of flat cable design. These cables maintain a high degree of flexibility and facilitate easy handling and installation. The outer jacket provides excellent protection against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Typical applications include industrial electronics, computer systems, telecommunications, and industrial equipment.