90104/64-100

3M Electronic Solutions Division
517-90104/64-100
90104/64-100

Mfr.:

Description:
Flat Cables .050" 64C PLTD FOIL 28AWG TPE SHIELDED

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
939,21 € 2.817,63 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Pleated Foil Shielded Cables
64 Conductor
28 AWG
1.27 mm (0.05 in)
Shielded
Gray
150 V
30.48 m (100 ft)
Thermoplastic Elastomer (TPE)
Tinned Copper
7 x 36
+ 75 C
Brand: 3M Electronic Solutions Division
Flammability Rating: N.E.C. 725, CL2, FTI
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111152722 80400008324
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.