8AD36-1230-LJ

3M Electronic Solutions Division
517-8AD36-1230-LJ
8AD36-1230-LJ

Mfr.:

Description:
I/O Connectors MINI SAS INTERNAL RA DISCRETE PPH TRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2880   Multiples: 2880
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 8.755,20 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: I/O Connectors
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: I/O Connectors
Factory Pack Quantity: 2880
Subcategory: I/O Connectors
Part # Aliases: 05111196640 80001249962
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Storage Connectors

3M offers connectors for disk drive storage devices and removable memory cards based on popular industry standards. 3M SATA and SAS products are designed to reduce size, increase transmission speed, improve data reliability, and facilitate ease of use. SAS connectors meet SFF 8482 Standard. Where first-generation SAS connectors supported data rates up to 3Gbps, second-generation miniSAS doubles those data rates to 6Gbps. MiniSAS products conform to the SFF 8086, 8087, and 8088 standards.

High-Performance Twin-Ax Solutions

3M High-Performance Twin-Ax Solutions deliver speed and reliability to high-performance computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. Solutions incorporating 3M Twin Axial Cable enable density without sacrificing performance. The Twin Axial Cable's flat ribbon design enables an ultra-tight bend radius and multiple folds, while operating at high speeds. 3M brings the speed, flexibility, and foldability of Twin Axial Cable to popular industry-standard interfaces, including SFP+, QSFP+, Serial Advanced Technology Attachment (SATA), mini Serial Attached SCSI (miniSAS), PCI Express (PCIe), and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.