8AB36-2230-LJ-PP

3M Electronic Solutions Division
517-8AB36-2230-LJ-PP
8AB36-2230-LJ-PP

Mfr.:

Description:
I/O Connectors MSAS COMBO R/A RECPT UNIV KEYS,SM2.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3150   Multiples: 3150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 9.103,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: I/O Connectors
Brand: 3M Electronic Solutions Division
Product Type: I/O Connectors
Factory Pack Quantity: 3150
Subcategory: I/O Connectors
Part # Aliases: 05111147230 XA007000822
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance Twin-Ax Solutions

3M High-Performance Twin-Ax Solutions deliver speed and reliability to high-performance computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. Solutions incorporating 3M Twin Axial Cable enable density without sacrificing performance. The Twin Axial Cable's flat ribbon design enables an ultra-tight bend radius and multiple folds, while operating at high speeds. 3M brings the speed, flexibility, and foldability of Twin Axial Cable to popular industry-standard interfaces, including SFP+, QSFP+, Serial Advanced Technology Attachment (SATA), mini Serial Attached SCSI (miniSAS), PCI Express (PCIe), and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.

Storage Connectors

3M offers connectors for disk drive storage devices and removable memory cards based on popular industry standards. 3M SATA and SAS products are designed to reduce size, increase transmission speed, improve data reliability, and facilitate ease of use. SAS connectors meet SFF 8482 Standard. Where first-generation SAS connectors supported data rates up to 3Gbps, second-generation miniSAS doubles those data rates to 6Gbps. MiniSAS products conform to the SFF 8086, 8087, and 8088 standards.