8452-21B1-RK-TR

3M Electronic Solutions Division
517-8452-21B1-RK-TR
8452-21B1-RK-TR

Mfr.:

Description:
IC & Component Sockets PLCC 52 POS SMT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Quantities greater than 156 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
2,02 € 20,20 €
1,81 € 45,25 €
1,72 € 172,00 €
1,63 € 407,50 €
1,57 € 785,00 €
1,52 € 3.100,80 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
PLCC Sockets
52 Position
4 Row
Chip Carrier
1.27 mm
Solder Pad
Tin
15.24 mm
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 2040
Subcategory: IC & Component Sockets
Part # Aliases: 3-822516-4 05111166330 7010501758 80000905481
Unit Weight: 2,696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8542900000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99