8432-21B1-RK-TR

3M Electronic Solutions Division
517-8432-21B1-RK-TR
8432-21B1-RK-TR

Mfr.:

Description:
IC & Component Sockets 32POS PLCC SOCKET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Quantities greater than 205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,96 € 1,96 €
1,75 € 17,50 €
1,63 € 40,75 €
1,57 € 78,50 €
1,52 € 152,00 €
1,42 € 355,00 €
Full Reel (Order in multiples of 450)
1,23 € 553,50 €
1,09 € 981,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
32 Position
4 Row
Chip Carrier
1.27 mm
Solder Pad
Tin
10.16 mm
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: 3M Electronic Solutions Division
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 450
Subcategory: IC & Component Sockets
Part # Aliases: 3-822516-7 05111166328 7000057181 80000905465
Unit Weight: 3,703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99