8420-21B1-RK-TR

3M Electronic Solutions Division
517-8420-21B1-RK-TR
8420-21B1-RK-TR

Mfr.:

Description:
IC & Component Sockets 20POS PLCC SOCKET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 364

Stock:
364 Can Dispatch Immediately
Quantities greater than 364 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,49 € 14,90 €
1,39 € 34,75 €
1,33 € 66,50 €
1,27 € 127,00 €
1,19 € 297,50 €
1,13 € 565,00 €
1,12 € 1.120,00 €
1,04 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
PLCC Sockets
20 Position
4 Row
Chip Carrier
1.27 mm
Solder Pad
Tin
5.08 mm
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Product Type: IC & Component Sockets
Factory Pack Quantity: 1500
Subcategory: IC & Component Sockets
Part # Aliases: 05111166326 3 -822516-3 80000905440
Unit Weight: 4,666 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.