8315-7000

3M Electronic Solutions Division
517-8315-7000
8315-7000

Mfr.:

Description:
D-Sub Standard Connectors 15P CLOSD CVR SOCKET LOW PROFILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 9,49 €
8,55 € 85,50 €
8,05 € 161,00 €
7,84 € 392,00 €
6,28 € 628,00 €
6,25 € 3.125,00 €
5,89 € 5.890,00 €
5,88 € 11.760,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
IDC
Panel
Straight
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Tin
Unfiltered
8300
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Current Rating: 1 A
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 05111165737 7100373876
Unit Weight: 12,154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

88x Boardmount D-Sub Connectors

3M 88x Boardmount D-Subminiature (D-Sub) Connectors are versatile and widely used components that facilitate reliable electrical connections on printed circuit boards (PCBs). These connectors belong to the D-sub family and are available in both straight and right-angle configurations and in 9, 15, 25, 37, and 50 positions. 3M 88x Boardmount D-Sub Connectors offer 360° shielding for excellent EMI protection with 30µ” gold plating within the contact area for reliable connections. The metal housing also ensures a secure and stable connection, minimizing the risk of disconnection due to vibrations or physical stress.