8309-6009

3M Electronic Solutions Division
517-8309-6009
8309-6009

Mfr.:

Description:
D-Sub Standard Connectors 9POS IDT RA CABL MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
500
Expected 5/28/2026
4.000
1.100
Expected 6/8/2026
1.100
Expected 6/22/2026
1.800
Expected 7/9/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
5,95 € 59,50 €
5,58 € 111,60 €
5,31 € 265,50 €
5,05 € 505,00 €
4,28 € 2.140,00 €
4,10 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
Crimp
Wire
Straight
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
8300
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper
Current Rating: 1 A
Insulation Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 1.27 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 04671903115 DE610012663 7100088160 7100373437
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

88x Boardmount D-Sub Connectors

3M 88x Boardmount D-Subminiature (D-Sub) Connectors are versatile and widely used components that facilitate reliable electrical connections on printed circuit boards (PCBs). These connectors belong to the D-sub family and are available in both straight and right-angle configurations and in 9, 15, 25, 37, and 50 positions. 3M 88x Boardmount D-Sub Connectors offer 360° shielding for excellent EMI protection with 30µ” gold plating within the contact area for reliable connections. The metal housing also ensures a secure and stable connection, minimizing the risk of disconnection due to vibrations or physical stress.