8209-6004

3M Electronic Solutions Division
517-8209-6004
8209-6004

Mfr.:

Description:
D-Sub Standard Connectors 9 CON OPN CVR M3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 770,00 €
3,62 € 2.172,00 €
3,17 € 3.170,00 €
3,01 € 7.826,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
2 Row
1 (E)
Unfiltered
Brand: 3M Electronic Solutions Division
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Part # Aliases: DE610012366
Unit Weight: 67 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

88x Boardmount D-Sub Connectors

3M 88x Boardmount D-Subminiature (D-Sub) Connectors are versatile and widely used components that facilitate reliable electrical connections on printed circuit boards (PCBs). These connectors belong to the D-sub family and are available in both straight and right-angle configurations and in 9, 15, 25, 37, and 50 positions. 3M 88x Boardmount D-Sub Connectors offer 360° shielding for excellent EMI protection with 30µ” gold plating within the contact area for reliable connections. The metal housing also ensures a secure and stable connection, minimizing the risk of disconnection due to vibrations or physical stress.