8132/10-100

3M Electronic Solutions Division
517-8132/10
8132/10-100

Mfr.:

Description:
Flat Cables 10 COND RC 100 18 AWG STRD .156"

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 6/1/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,48 € 301,48 €
301,47 € 602,94 €
301,46 € 1.808,76 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Round Conductor Cables
10 Conductor
18 AWG
3.96 mm (0.156 in)
Unshielded
Gray (Dark Gray)
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 30
- 20 C
+ 80 C
8132
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 224 VW-1
Pitch: 3.96 mm
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05400745416 80610198394
Unit Weight: 4,13 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.