8124/12

3M Electronic Solutions Division
517-8124/12
8124/12

Mfr.:

Description:
Flat Cables 12/CAB/RC/GRAY CCOD/ 22AWG/STR/.100

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 7/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,47 € 187,47 €
185,21 € 370,42 €
167,50 € 837,50 €
166,20 € 4.155,00 €
160,89 € 8.044,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Round to Flat Cables
12 Conductor
22 AWG
Unshielded
Gray
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
- 20 C
+ 105 C
8124
Brand: 3M Electronic Solutions Division
Flammability Rating: UL 224 VW-1
Pitch: 0.1 in
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05400745381 80610198048
Unit Weight: 2,183 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.