7816-0000PR

3M Electronic Solutions Division
517-7816-0000PR
7816-0000PR

Mfr.:

Description:
Headers & Wire Housings 16P 2 ROW W/1 COVER 2.8mm SOLDER TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198
Can Dispatch Immediately
On Order:
900
Expected 5/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
3,06 € 30,60 €
2,85 € 71,25 €
2,55 € 255,00 €
2,49 € 747,00 €
2,43 € 1.215,00 €
2,40 € 2.400,00 €
2,39 € 5.975,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
16 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
2.8 mm (0.11 in)
78XX
- 55 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 54745225390 7000090298 JE150319026
Unit Weight: 1,701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

7800 Series PCB Connectors

3M 7800 Series PCB connectors feature single-connector termination, solder bumps to facilitate cleaning, and 7.3mm terminated height for applications requiring low-profile off the board. The connectors fit the standard .100" x .100" header layout and use less board area than a 4-row design.