7700/20 100'SF

3M Electronic Solutions Division
517-7700/20-100SF
7700/20 100'SF

Mfr.:

Description:
Flat Cables 30AWG 20C .025IN 100FT SPOOL SF

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ribbon Cables
20 Conductor
30 AWG
0.64 mm (0.025 in)
Shielded
30 V
30.48 m (100 ft)
Polyolefin (PO)
Tinned Copper
Solid
- 20 C
+ 80 C
7700
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 0.025 in
Product Type: Flat Cables
Factory Pack Quantity: 10
Subcategory: Cable
Part # Aliases: 80001423757
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544492000
ECCN:
EAR99