7364-60D3TH

3M Electronic Solutions Division
517-7364-60D3TH
7364-60D3TH

Mfr.:

Description:
DIN 41612 Connectors 64P STRT HIDENSY SKT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: DIN 41612 Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
64 Position
3 Row
2.54 mm
Tin
7364
Brand: 3M Electronic Solutions Division
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 80
Subcategory: Backplane Connectors
Part # Aliases: 05400734174
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0