6B2A-0412A-0

3M Electronic Solutions Division
517-6B2A-0412A-0
6B2A-0412A-0

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers QSFP+ PLGBLE TRNSCVR 4CH, 12/8 MPO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,94 € 24.594,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
850 nm
10 GBd
Multimode
QSFP
3.3 V
0 C
+ 70 C
Ethernet
MTP (MPO)
6B2A
Brand: 3M Electronic Solutions Division
Mounting Style: Panel Mount
Peak Wavelength: 850 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Part # Aliases: 80-0012-6559-6
Unit Weight: 41,493 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8523520000
CNHTS:
8504409000
CAHTS:
8523520000
USHTS:
8523520010
ECCN:
EAR99