65/28SF-28

3M Electronic Solutions Division
517-65/28SF-28
65/28SF-28

Mfr.:

Description:
Flat Cables 28/CAB/RC/TYP1/28G/ .050"/STR/CSA/500'SF

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
28 AWG
152.4 m (500 ft)
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111195019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080