5602-2101

3M Electronic Solutions Division
517-5602-2101
5602-2101

Mfr.:

Description:
Computer Cables 7P VERT TO R/A 0.5M SIGNAL CABL ASSEMBLY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,74 € 17,40 €
1,67 € 41,75 €
1,63 € 81,50 €
1,56 € 156,00 €
1,41 € 352,50 €
1,29 € 580,50 €
1,11 € 999,00 €
1,04 € 2.808,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Computer Cables
RoHS:  
I/O Cables
SATA Twinaxial Cable
SATA
7 Position
SATA, Right Angle
7 Position
Male / Male
26 AWG
500 mm
Black
Tray
500 VAC
Brand: 3M Electronic Solutions Division
Current Rating: 1.5 A
Description/Function: Serial Advanced Technology Attachment Signal Cable
Jacket Material: Thermoplastic
Product Type: Computer Cables
Series: 5602
Factory Pack Quantity: 450
Subcategory: Cable Assemblies
Part # Aliases: 80400030781
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8473305100
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5602 Series SATA Signal Cable Assemblies

3M™ 5602 Series SATA 3.0 Signal Cable Assemblies are a high routability copper cable assembly designed using 3M™ Twin Axial Cable technology to create a flexible, foldable, high-performance solution. The 5602 cable assemblies meet SATA specification 1A requirements up to 1 meter. Lower profiles than similar AWG twin axial cables and thinner cable construction allows for dense routing as well as flexible routing options within a chassis. The 3M Twin Axial cables are foldable and allow for extremely tight bend radius with minimal performance impact to enable unique packaging configurations. 3M 5602 Series is ideal for use with SATA 1.0/2.0/3.0 interfaces in enterprise, networking/communications, data centers, high-speed I/O storage, RAIDs, JBODs, HBAs, high-bandwidth switches, router, and server applications.

Serial Advanced Technology Attachment Connectors

3M Serial Advanced Technology Attachment (SATA) Connectors provide smaller, faster, and more reliable solutions for storage interface than parallel ATA connectors. 3M SATA Connectors are particularly useful for high-speed interfaces for optical, solid state, and hard disk drive (HDD) applications aimed at reducing the size, increasing transmission speed, improving data reliability, and ease of use.