4848-6000-CP

3M Electronic Solutions Division
517-4848-6000-CP
4848-6000-CP

Mfr.:

Description:
IC & Component Sockets 48P DUAL WIPE DIPSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 691

Stock:
691 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,963 € 9,63 €
0,912 € 22,80 €
0,877 € 43,85 €
0,839 € 83,90 €
0,787 € 196,75 €
0,749 € 374,50 €
0,638 € 638,00 €
0,615 € 1.180,80 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
48 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
15.24 mm
- 25 C
+ 85 C
Each
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: IC & Component Sockets
Factory Pack Quantity: 1920
Subcategory: IC & Component Sockets
Part # Aliases: 05111175249 80000913246
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99