4828-3004-CP

3M Electronic Solutions Division
517-4828-3004-CP
4828-3004-CP

Mfr.:

Description:
IC & Component Sockets SOCKET 28POS .3" IC OPEN FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.906

Stock:
4.906 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,685 € 6,85 €
0,653 € 16,33 €
0,622 € 31,10 €
0,592 € 59,20 €
0,541 € 135,25 €
0,532 € 266,00 €
0,498 € 498,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
28 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
7.62 mm
- 25 C
+ 85 C
Each
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 5600
Subcategory: IC & Component Sockets
Part # Aliases: 05111116010 7010501790 80000917973
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99