45208-620230

3M Electronic Solutions Division
517-45208-620230
45208-620230

Mfr.:

Description:
Headers & Wire Housings 8P, .050" Pitch HDR Vert TH,30Au,Ltch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
192
Expected 6/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,65 € 5,65 €
4,81 € 48,10 €
4,80 € 120,00 €
4,77 € 238,50 €
4,69 € 469,00 €
3,84 € 737,28 €
3,65 € 2.102,40 €
3,48 € 4.008,96 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
8 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
452
- 65 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Ejector Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 192
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 7100243460
Unit Weight: 2,708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

450 Wire-to-Board Systems

3M 450 Wire-to-Board Systems is a complete end-to-end interconnect system intended for wire-to-board applications using 0.025" flat ribbon cable. It is a two-part system consisting of a boardmount header and a wiremount socket. The mating components are designed on a 1.27mm or 0.050" grid. Compared to systems based on the 2.54mm (0.100") or 2.00mm grids, the finer pitch saves valuable space on the printed circuit board yet still delivers on performance, reliability, and cost savings.

452 Series 1.27mm Shrouded Boardmount Headers

3M 452 Series 1.27mm (0.050") Shrouded Boardmount Headers are compact, robust mating connectors in a fine-pitch system allowing high connection density in a small space. A shroud or four-wall box protects two rows of copper alloy pins spaced 1.27mm apart. 30μ" gold and gold flash plating options are available on the wiping area for multiple mating/unmating cycles and price points according to engineering requirements and budget. Optional latches on the 3M 452 Shrouded Boardmount Headers provide a mechanical means to secure the mating socket connector during use or remove it for maintenance or repair. Designers can select from vertical or right-angle versions with thru-hole solder tails. Gull-wing solder tails are offered for surface-mount processing and tape and reel packaging to enable high-volume manufacturing.