45112-000000

3M Electronic Solutions Division
517-45112-000000
45112-000000

Mfr.:

Description:
Headers & Wire Housings 12P, .050" Pitch Skt No Latch, Au flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 306   Multiples: 306
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 988,38 €
2,98 € 1.823,76 €
2,83 € 2.597,94 €
2,73 € 7.518,42 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Ribbon Cable
12 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
451
- 55 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: Socket
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Gender: Plug
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 306
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 7100243398
Unit Weight: 714,360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

451 Series 1.27mm Ribbon Cable Sockets

3M 451 Series 1.27mm (0.050") Pitch Ribbon Cable Sockets are made of beryllium copper and provide a combination of low stress relaxation, good overall reliability, and long service life for secure connections and signal integrity. These compact, robust connectors with a fine pitch enable high connection density in a small space. Available friction latch configurations enable increased protection against accidental disconnect when using a box header. IDC offers a quick and cost-effective way to terminate many wires by hand without requiring automatic or semi-automated equipment compared to crimping or soldering. The 3M 451 Ribbon Cable Sockets offer a 1A to 2.5A current range, 125VAC voltage rating, and -65°C to +125°C operating temperature range.