40160

3M Electronic Solutions Division
517-40160
40160

Mfr.:

Description:
Terminals Aluminum One-Hole Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,92 € 68,92 €
63,94 € 639,40 €
61,22 € 1.224,40 €
59,95 € 2.997,50 €
58,02 € 5.802,00 €
55,08 € 11.016,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
12.7 mm
6 AWG
Screw
Green
Tin
Copper
Brand: 3M Electronic Solutions Division
Insulation Material: Not Insulated
Length: 174.6 mm
Material: Copper
Maximum Bundle Diameter: 19.4 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Voltage Rating: 35 kV
Width: 41.3 mm
Wire Gauge: 6 AWG
Part # Aliases: 00054007136736 7000031419 80610033955
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.