3P02-2001-ES

3M Electronic Solutions Division
517-3P02-2001-ES
3P02-2001-ES

Mfr.:

Description:
Micro TCA Connectors 47P FEMALE BACKPLANE PRESS-FIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,53 € 26.265,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Micro TCA Connectors
RoHS:  
Connectors
47 Position
Press Fit
Gold
CompactPCI
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Housing Material: Polyester
Product Type: Micro TCA Connectors
Factory Pack Quantity: 500
Subcategory: Card Edge Connectors
Part # Aliases: 05111558424 70010026790
Unit Weight: 15,038 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.