38204-52S3-000PL

3M Electronic Solutions Division
517-38204-52S3-000PL
38204-52S3-000PL

Mfr.:

Description:
Headers & Wire Housings 4P BRDMNT CC LINK RA BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
3,24 € 32,40 €
2,74 € 274,00 €
2,55 € 765,00 €
2,43 € 1.215,00 €
2,25 € 2.250,00 €
2,24 € 5.600,00 €
2,22 € 11.100,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Link Connector
4 Position
2.54 mm (0.1 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Gold
2.6 mm (0.102 in)
382
- 20 C
+ 70 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 MOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 160 V
Part # Aliases: 54745245037 JE150338885
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

38X02 Series IDC Link Connectors

3M 3810X and 3820X Series leverages 3M's IDC technology and are designed to offer a safe and reliable electrical connection while enabling cable extensions as well as T-Tab termination. The 3M 3810X and 3820X Series features 2- and 4-position wire- and board-mount IDC link connectors and a hermaphroditic four-point contact mating structure that reduces the number of different components required for wiring. Designed to terminate easily in the field using a standard pair of pliers, the IDC link connectors do not require any special tooling or pretreatment of cables. 3M 3810X and 3820X Series can accept wire diameters from 1.1mm to 2.54mm and accommodate discrete or flat ribbon cable with conductor sizes between 18 and 22AWG. Latches and polarization ensure proper mating of the connectors.

IDC Discrete Wire Sockets & Headers

3M brings the convenience of insulation displacement contact termination to the flexibility and choice of discrete wire. Link Connectors are designed to meet the requirements of the CC-Link standard and to enable T-Tab terminations as well as mid-cable terminations. Mini-Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including Factory Automation and Industrial Controls. The Power Clamp offering is suitable for CLPA's CC-Link open technology field level networking applications and protocols. These connectors do not require any special tooling or pre-treatment of cables, and can be terminated using a standard pair of pliers. CHG Series from 3M connectorizes 22AWG to 28AWG discrete cable in a socket which can be plugged into industry standard .100" pinstrip and four-wall box headers. 158/159 Series Sockets terminate to 1mm pitch ribbon cable while the Shrouded Boardmount Headers maximize design flexibility and minimize the PCB footprint.

Link Connectors

3M Link Connectors were designed to meet the CC-Link standard requirements and enable T-Tab terminations and mid-cable terminations. The CC-Link Connectors' hermaphroditic design reduces the number of components required to interconnect, and the well-approved IDC termination process enables easy field termination and reduces labor costs relative to traditional interconnect alternatives. In combination with Power Clamp or Mini-Clamp products, a wire reduction of up to 70% can be achieved. The 3M Link Connectors are suitable for 18 AWG and 20 AWG conductor sizes of discrete wires or flat ribbon cables.

Sensor Connectivity

3M Sensor Connectivity Solutions are the "nervous system" of any operation, especially automation and electrical equipment. It ensures reliable, real-time data is recognized according to temperature, humidity, pressure, proximity, or other conditions. These inputs are critical to a user's device making decisions along the path to successful operation. Keeping this sensor network active, reliable, and functioning at its highest performance is important.