38202-52S3-000 PL

3M Electronic Solutions Division
517-3820252S3000PL
38202-52S3-000 PL

Mfr.:

Description:
Headers & Wire Housings 2P R/A BOARDMOUNT LINK CONN BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
3,03 € 30,30 €
2,98 € 74,50 €
2,56 € 256,00 €
2,29 € 1.145,00 €
2,18 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Housings
Link Connector
2 Position
2.54 mm (0.1 in)
1 Row
PCB Mount
Solder
Right Angle
Socket (Female)
Gold
2.6 mm (0.102 in)
- 20 C
+ 70 C
Tray
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 MOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 160 V
Part # Aliases: 54862356275 JE150419826
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

38X02 Series IDC Link Connectors

3M 3810X and 3820X Series leverages 3M's IDC technology and are designed to offer a safe and reliable electrical connection while enabling cable extensions as well as T-Tab termination. The 3M 3810X and 3820X Series features 2- and 4-position wire- and board-mount IDC link connectors and a hermaphroditic four-point contact mating structure that reduces the number of different components required for wiring. Designed to terminate easily in the field using a standard pair of pliers, the IDC link connectors do not require any special tooling or pretreatment of cables. 3M 3810X and 3820X Series can accept wire diameters from 1.1mm to 2.54mm and accommodate discrete or flat ribbon cable with conductor sizes between 18 and 22AWG. Latches and polarization ensure proper mating of the connectors.

IDC Discrete Wire Sockets & Headers

3M brings the convenience of insulation displacement contact termination to the flexibility and choice of discrete wire. Link Connectors are designed to meet the requirements of the CC-Link standard and to enable T-Tab terminations as well as mid-cable terminations. Mini-Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including Factory Automation and Industrial Controls. The Power Clamp offering is suitable for CLPA's CC-Link open technology field level networking applications and protocols. These connectors do not require any special tooling or pre-treatment of cables, and can be terminated using a standard pair of pliers. CHG Series from 3M connectorizes 22AWG to 28AWG discrete cable in a socket which can be plugged into industry standard .100" pinstrip and four-wall box headers. 158/159 Series Sockets terminate to 1mm pitch ribbon cable while the Shrouded Boardmount Headers maximize design flexibility and minimize the PCB footprint.