3770/25-100

3M Electronic Solutions Division
517-3770/25-100
3770/25-100

Mfr.:

Description:
Flat Cables .050" 25C TPE ROUND GRAY 26AWG STRANDED

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,72 € 150,72 €
146,37 € 292,74 €
137,59 € 687,95 €
134,03 € 1.340,30 €
131,61 € 3.290,25 €
127,37 € 6.368,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS: N
Round Conductor Cables
25 Conductor
26 AWG
1.27 mm (0.05 in)
Unshielded
Gray
300 V
30.48 m (100 ft)
Thermoplastic Elastomer (TPE)
Tinned Copper
7 x 34
- 40 C
+ 105 C
3770
Roll
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 94 HB
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05111992923 80001215393
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
3M RHS EXEMPTION CHANGE

Per the European Court of Justice, the exemption that
allowed components to be RoHS exempt for DecaBDE levels
has been annulled. These parts will now be considered
Non RoHS Compliant due to the level of DecaBDE. 3M has offered
these alternatives. For series 3770, an alternative is series
3801.

517-3770/10
517-3770/14
517-3770/16
517-3770/20
517-3770/25-100
517-3770/26
517-3770/30
517-3770/40
517-3770/50-100
517-3770/64



5-0508-21

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.