3764-6303

3M Electronic Solutions Division
517-3764-6303
3764-6303

Mfr.:

Description:
Headers & Wire Housings 64P STRT SOLDER TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,89 € 5.890,00 €

RoHS Version

3M Electronic Solutions Division N3764-6303RB
3M Electronic Solutions Division
Headers & Wire Housings BOARDMT HDR 64P

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Header and Ejector
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
Gold
3000
Brand: 3M Electronic Solutions Division
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 05400707642 80610147490 80001416314
Unit Weight: 1,307 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.