3758/24-275

3M Electronic Solutions Division
517-3758/24
3758/24-275

Mfr.:

Description:
Flat Cables 24C .050" STANDARD 26 AWG STRANDED

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,06 € 1.185,30 €
219,65 € 2.196,50 €
211,78 € 5.294,50 €
210,18 € 10.509,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Round Jacketed Cables
24 Conductor
26 AWG
1.27 mm (0.05 in)
Unshielded
Black
300 V
83.82 m (275 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 34
- 20 C
+ 80 C
Brand: 3M Electronic Solutions Division
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: N.E.C. 725, CL2, FTI
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111530335 80001153248
Unit Weight: 9,299 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CNHTS:
8538900000
CAHTS:
8544490019
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99