3756/100-100

3M Electronic Solutions Division
517-3756/100
3756/100-100

Mfr.:

Description:
Flat Cables UL/100/CAB/TYP1/TPE RC/30G/ST/.025/100'

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,08 € 292,08 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:
Round Conductor Cables
100 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
Gray
150 V
30.48 m (100 ft)
Thermoplastic Elastomer (TPE)
Tinned Copper
7 x 38
- 40 C
+ 105 C
3756
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 94 HB
Pitch: 0.64 mm
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05111992893 7000057297 80001215096
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.