37103-3122-000 FL 100

3M Electronic Solutions Division
517-37103-3122-000-1
37103-3122-000 FL 100

Mfr.:

Description:
Automotive Connectors 3P WRMNT PLUG YELLOW 24-26 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 732

Stock:
732
Can Dispatch Immediately
On Order:
500
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
2,19 € 21,90 €
2,06 € 41,20 €
1,96 € 98,00 €
1,85 € 185,00 €
1,71 € 342,00 €
1,65 € 825,00 €
1,51 € 1.510,00 €
1,46 € 2.920,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
2 mm (0.079 in)
Cable Mount / Free Hanging
IDC
Gold
371
Brand: 3M Electronic Solutions Division
Contact Gender: Pin (Male)
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: Plug
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Row Spacing: 2.54 mm
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Plug
Voltage Rating: 32 V
Wire Gauge: 26 AWG to 24 AWG
Part # Aliases: JE150291563
Unit Weight: 1,549 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.