3647B/36

3M Electronic Solutions Division
517-3647B/36-300
3647B/36

Mfr.:

Description:
Multi-Conductor Cables 36C RND JKT SHIELD 28 AWG 300'

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.094,13 € 5.470,65 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Multi-Conductor Cables
RoHS:  
Twisted Pair Cable
Shielded
36 Conductor
300 ft
28 AWG
7.4 mm (0.291 in)
Brown (Beige)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
300 V
Brand: 3M Electronic Solutions Division
Features: Suitable for higher current applications and designed with twisted pairs for reduced crosstalk
Product Type: Multi-Conductor Cables
Series: 3647
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05113832907 80610715742
Unit Weight: 1,795 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Twisted Pair Round Jacketed Cables

3M Twisted Pair Round Jacketed Cables are designed to deliver superior signal integrity and robust protection in demanding electronic applications. These cables combine the benefits of twisted pair technology with the durability of a round jacket, offering enhanced noise reduction, crosstalk prevention, and environmental resistance. These features make these 3M cables ideal for high-speed data transmission in challenging environments.