3617-3500

3M Electronic Solutions Division
517-3617-3500
3617-3500

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit PVC JKT/RC/W SHLD/ 3.50"WD/100

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
346,67 € 1.040,01 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Tubing
Insulating
Polyvinyl Chloride (PVC)
89 mm
Brand: 3M Electronic Solutions Division
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 05111152676 80400007862
Unit Weight: 3,870 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.