36110-3000FD

3M Electronic Solutions Division
517-36110-3000-FD
36110-3000FD

Mfr.:

Description:
I/O Connectors SCR PLUG WIREMOUNT SHIELDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
100
Expected 5/25/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
6,03 € 60,30 €
5,66 € 113,20 €
5,38 € 269,00 €
5,04 € 504,00 €
4,66 € 932,00 €
4,50 € 2.250,00 €
4,30 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: I/O Connectors
RoHS:  
SCR Connectors
Male
10 Position
2 mm
150 VAC, 200 VDC
Gold
Cable
Solder
Straight
361
- 55 C
+ 85 C
Each
Brand: 3M Electronic Solutions Division
Color: Black
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Insulation Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 100
Subcategory: I/O Connectors
Part # Aliases: 54745221679 JE150308961
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Shielded Compact Ribbon (SCR) I/O Connectors

3M Electronic Solutions Shielded Compact Ribbon (SCR) I/O Connectors are ideal for a variety of OEM applications. These connectors are shielded 360° for excellent EMI protection. SCR connectors are built around a robust ribbon-style contact interface for reliable repetitive plug/unplug applications.