3609/100-100

3M Electronic Solutions Division
517-3609/100
3609/100-100

Mfr.:

Description:
Flat Cables 100 COND RC 100' 30 AWG .025"

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Round Conductor Cables
100 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
White
150 V
30.48 m (100 ft)
Fluorinated Ethylene Propylene (FEP)
Silver Plated Copper
7 x 38
- 55 C
+ 150 C
3609
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1
Pitch: 0.64 mm
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05113843529 7100263056
Unit Weight: 2,567 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.