3601/08-100

3M Electronic Solutions Division
517-3601/08-100
3601/08-100

Mfr.:

Description:
Flat Cables 8/CAB/RC/TYP1/FEP/28AWG/STR/.050/100

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Round Conductor Cables
8 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Blue
300 V
30.48 m (100 ft)
Fluorinated Ethylene Propylene (FEP)
Silver Plated Copper
7 x 36
- 55 C
+ 200 C
3601
Brand: 3M Electronic Solutions Division
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 224 VW-1, FT1
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 10
Subcategory: Cable
Part # Aliases: 05111526413 7100263059
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99