3600G/14100

3M Electronic Solutions Division
517-3600G/14100
3600G/14100

Mfr.:

Description:
Multi-Conductor Cables GRAY JACKET 14C 100 FT

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,96 € 162,96 €
144,20 € 1.442,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Multi-Conductor Cables
RoHS: N
Audio, Control and Instrumentation
Shielded
14 Conductor
100 ft
28 AWG
5.6 mm (0.22 in)
Gray
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
300 V
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: 35 db average shielding effectiveness
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 3600X
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111162254 80400025013
Unit Weight: 3,402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499390
CNHTS:
8544491100
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Twisted Pair Round Jacketed Cables

3M Twisted Pair Round Jacketed Cables are designed to deliver superior signal integrity and robust protection in demanding electronic applications. These cables combine the benefits of twisted pair technology with the durability of a round jacket, offering enhanced noise reduction, crosstalk prevention, and environmental resistance. These features make these 3M cables ideal for high-speed data transmission in challenging environments.