3600G/100200

3M Electronic Solutions Division
517-3600G/100200
3600G/100200

Mfr.:

Description:
Multi-Conductor Cables GRAY JACKET 10C 200 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 11   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.582,22 € 17.404,42 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Multi-Conductor Cables
RoHS: N
Audio, Control and Instrumentation
Shielded
100 Conductor
200 ft
28 AWG
Gray
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
300 V
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: 35 db average shielding effectiveness
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 3600X
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05113841515 80610796916
Unit Weight: 24,494 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544492000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99