3600B/100-200

3M Electronic Solutions Division
517-3600B/100
3600B/100-200

Mfr.:

Description:
Multi-Conductor Cables 100C,SHLD,RDJKT,200' DISCRETE CABLE, 28G

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.392,55 € 2.785,10 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS: N
Shielded
100 Conductor
200 ft
28 AWG
Brown (Beige)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
150 V
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Suitable for higher current applications
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 3600X
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05113841505 80610796817
Unit Weight: 15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544492000
ECCN:
EAR99

Twisted Pair Round Jacketed Cables

3M Twisted Pair Round Jacketed Cables are designed to deliver superior signal integrity and robust protection in demanding electronic applications. These cables combine the benefits of twisted pair technology with the durability of a round jacket, offering enhanced noise reduction, crosstalk prevention, and environmental resistance. These features make these 3M cables ideal for high-speed data transmission in challenging environments.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Cable for MDR Plugs

3M offers a range of Round Shielded/Jacketed Discrete Wire Cables (e.g. 3600, 3647, UK-C Series) for MDR plugs. Available options accommodate 14 to 100 conductors, voltage ratings of 150V and 300V, and cable lengths from 100ft to 1000ft.